60.7250-10021 | Stäubli Electrical Connectors
TPE-Stranded wire, high flexible, FlexiPlast-2V, 0.75 mm², AWG 20, black, outer Ø 3.5 mm
No longer in assortment
Unit Price (€ / mtr.)
1.1424 € *
Available: 45 mtr.
Leadtime: On Request **
Stranded wire, 60.7250-10021, Stäubli Electrical Connectors
Highly flexible stranded wire with reinforced double-layer insulation for the highest safety. Damage to the outer layer of insulation can be more easily recognised due to the different colour of the underlying layer.
Applications
- Hand-held test leads for maximum safety requirements
- Hand-held test leads for high thermal stress
Technical specifications
Core insulation material | TPE | |
Outer diameter | 3.5 mm | |
AWG cross-section | AWG 20 | |
Colour | black | |
Cable structure | 196 x 0.07 mm | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Rated voltage | 1 kV | |
Test voltage | 6 kV | |
Temperature range (active) | -30 °C to 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446090 |
Original Packaging | Reel with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |