6EP4297-8HB00-0XY0 | Siemens

Buffer module SITOP BUF8600 for SITOP PSU8600 withbuffer capacity 100 ms/40 A

Order No.: 27G957
EAN: 4025515154501
MPN:
6EP4297-8HB00-0XY0
6EP42978HB000XY0
Series: SITOP
Siemens
default L
Image may differ
Unit Price (€ / pc.)
234.5014 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
234.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
234.5014 €

6EP42978HB000XY0, Siemens

SITOP BUF8600 100ms buffer module for PSU8600, buffer capacity 100 ms/40 A with electrolytic capacitors, maintenance-free.

Technical specifications
Output current 40 A
Width 60 mm
Height 125 mm
Length 150 mm
max. operating temperature 70 °C
min. operating temperature -40 °C
Logistics
Country of origin AT
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Width
Length
Output current
Height
min. operating temperature
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Output current
Height
min. operating temperature
max. operating temperature