5TG1378-0TW | Siemens

DELTA style cover plate for double USB charger vertical, titanium white

Order No.: 81P7866
EAN: 4001869565422
MPN:
5TG1378-0TW
5TG13780TW
Series: DELTA
Siemens
default L
Image may differ
Unit Price (€ / pc.)
6.2832 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
6.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2832 €

Cover double USB Charger Titan White DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Version dual USB charger cover plate
Colour titan white
Ports 2
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Version
Ports
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Colour
Version
Ports
Manufacturer SKU:
 5TG1378-0TW
1 pcs. 6.2832 €
6.2832 €
0 pcs.
6.28 € *
titan white
dual USB charger cover plate
2
Manufacturer SKU:
 5TG2578-0CM
1 pcs. 7.5208 €
7.5208 €
0 pcs.
7.52 € *
carbon metallic
dual USB charger cover plate
2
Manufacturer SKU:
 5TG1378-0PM
1 pcs. 9.3534 €
9.3534 €
0 pcs.
9.35 € *
platinum metallic
dual USB charger cover plate
2
Manufacturer SKU:
 5TG1378-0MG
1 pcs. 7.4732 €
7.4732 €
0 pcs.
7.47 € *
gold
dual USB charger cover plate
2
Manufacturer SKU:
 5TG2578-0AM
1 pcs. 7.5208 €
7.5208 €
0 pcs.
7.52 € *
aluminum metallic
dual USB charger cover plate
2