3RT1926-2GJ51 | Siemens
Auxiliary switch, 1.5 to 30 s, star-triangle function, 2 Form A (N/O), 24 V AC/DC, 3 A/250 VAC, 3RT1926-2GJ51
Order No.: 80P7176
EAN: 4011209315907
MPN:
3RT1926-2GJ51
3RT19262GJ51
Unit Price (€ / pc.)
86.0013 € *
Available: 0 pcs.
Leadtime: 1 Week **
Solid-state time-delayed auxiliary switch, can be snapped on at the front, time range 1.5...30s, 24 V AC/DC, 2 NO, star-delta (wye-delta) function, sizes S6...S12 auxiliary switch SIRIUS 3RT19, Star-delta (wye-delta) function, for the specific startup of motors in star-delta (wye-delta) circuits.
Technical specifications
Connection | screw connection | |
Function | star-triangle function | |
Contact type | 2 Form A (N/O) | |
Breaking capacity | 3 A/250 VAC | |
Voltage | 24 V AC/DC | |
Time display | 1.5 to 30 s |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |