3RT1926-2FL11 | Siemens
Auxiliary switch, 0.05 to 1 s, delayed switch-off, 1 Form A (N/O) + 1 Form B (N/C), 200-240 V AC, 3 A/250 VAC, 3RT1926-2FL11
Connection | screw connection | |
Function | delayed switch-off | |
Contact type | 1 Form A (N/O) + 1 Form B (N/C) | |
Breaking capacity | 3 A/250 VAC | |
Voltage | 200-240 V AC | |
Time display | 0.05 to 1 s |
Country of origin | CZ |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |