6ES7900-1CA00-0XA0 | Siemens
Device connection line, Switzerland, plug type J, straight on C13 jack, angled, black, 3 m
Unit Price (€ / pc.)
30.583 € *
Available: 0 pcs.
Leadtime: 1 Week **
6ES79001CA000XA0, Siemens
IEC cable, Switzerland 230V AC, angled, for IPC and power supplies.
Technical specifications
Connection (1) | plug type J, straight | |
Connection (2) | C13 jack, angled | |
Version | cold device power cords | |
Colour | black | |
Cable length | 3 m | |
Country code | Switzerland | |
Rated current | 10 A | |
Standard connection 1 | SEV 1011 | |
Standard connection 2 | IEC 320-C13 |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |