6ES7900-0EA00-0XA0 | Siemens
Device connection line, Italy, plug type L, straight on C13 jack, straight, black, 3 m
Unit Price (€ / pc.)
30.583 € *
Available: 0 pcs.
Leadtime: 1 Week **
6ES79000EA000XA0, Siemens
AC IEC cable, Italy Type L and others, 180° male to 180° female (3-pole, C13) for Italy, in part Africa for devices with corresponding interface.
Technical specifications
Connection (1) | plug type L, straight | |
Connection (2) | C13 jack, straight | |
Version | cold device power cords | |
Colour | black | |
Cable length | 3 m | |
Country code | Italy | |
Rated current | 10 A | |
Standard connection 1 | CEI 23/50 | |
Standard connection 2 | IEC 320-C13 |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |