6ED1052-2CC08-0BA1 | Siemens

LOGO! 24 CEo

Order No.: 27G761
EAN: 4034106033675
MPN:
6ED1052-2CC08-0BA1
6ED10522CC080BA1
Series: LOGO !
Siemens
default L
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
135.2197 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
135.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
135.2197 €

6ED10522CC080BA1, Siemens

LOGO! 24CEo, logic module, without display, PS/I/O: 24 V/24 V/24 V trans., 8 DI (4 AI)/4 DQ, memory 400 blocks, modularly expandable, Ethernet, integr. web server, data log, user-defined web pages, standard microSD card for LOGO! Soft Comfort V8.3 or higher, older projects executable, cloud connection in all LOGO! 8.3 basic units The LOGO! 8 basic units with their 8 digital inputs and 4 digital outputs and an installation width of just 72 mm integrate a host of familiar functions (current impulse relay, automatic staircase timer, contactor relay, time relay, etc.) which can be combined with one another in many different ways. Switching programs can be created and simulated easily on the PC. Depending on the integrated Ethernet interface, communication between as many as nine LOGO! 8 modules or SIMATIC S7 systems is possible. The web server is also integrated and can be used to monitor and control connected loads over WLAN or Internet. Users can design web pages themselves, even without knowledge of HTML. GSM or GPS communication as well as integration in KNX building management systems is possible using additional modules. LOGO! 8 basic units are available with and without displays for different input voltages as well as with transistor or relay outputs (up to 10 A rating). Can be expanded with additional modules for up to 24 DI / 20DQ (8 AI / 8 AQ). Cloud communication integrated. LOGO! 8 can also be expanded with an external text display for clearly visible messages in plain text. The color of the backlit display can be selected for optical highlighting. A variety of LOGO! power modules are also available for power supply.

Technical specifications
Number of outputs 4
Number of inputs 8
Version logic module
Width 71.5 mm
Height 90 mm
Assembly DIN rail
Depth 60 mm
Logistics
Country of origin CN
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)
Variations
Depth
Version
Width
Height
Assembly
Number of inputs
Number of outputs
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Height
Assembly
Number of inputs
Number of outputs
LOGO! 24 CEo
Order No.:
 27G761
Manufacturer:
 Siemens
Manufacturer SKU:
 6ED1052-2CC08-0BA1
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 135.22 € *
1 pcs.
135.2197 €
60 mm
logic module
71.5 mm
90 mm
DIN rail
8
4
LOGO! 24 RCEo
Order No.:
 27G763
Manufacturer:
 Siemens
Manufacturer SKU:
 6ED1052-2HB08-0BA1
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 141.25 € *
1 pcs.
141.2530 €
60 mm
logic module
71.5 mm
90 mm
DIN rail
8
4