3UG5511-1BR20 | Siemens
Line voltage monitoring relay, phase sequence monitoring 2W, 2 Form C (NO/NC), 690 V (AC), 5 A, 3UG5511-1BR20
Connection | screw connection | |
Version | phase sequence monitoring 2W | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgSnO2 | |
switching current | 5 A | |
Coil voltage (AC) | 690 V |
Country of origin | DE |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |