3UG4815-1AA40 | Siemens
Monitoring relays, digital, 3-phase mains voltage, for IO-Link, 1 Form C (NO/NC), 24 V (DC), 5 A, 3UG4815-1AA40
Order No.: 27H9018
EAN: 4011209895584
MPN:
3UG4815-1AA40
3UG48151AA40
Unit Price (€ / pc.)
217.2583 € *
Available: 0 pcs.
Leadtime: 1 Week **
Digital monitoring relay 3-phase supply voltage for IO-Link 50...60 Hz AC 3 x 160 to 690 V Phase sequence, Phase failure Phase asymmetry Undervoltage and overvoltage Hysteresis 1-20 V Line stabilization delay Tripping delay time 1 change-over contact, screw terminal Network monitoring relay with digital setting SIRIUS 3UG4 for monitoring phase sequence, phase failure and phase asymmetry as well as undervoltage and overvoltage, e.g. with unstable networks or mobile systems such as A/C compressors, refrigerated containers, construction site compressors or cranes.
Technical specifications
Connection | screw connection | |
Version | digital, 3-phase mains voltage, for IO-Link | |
Contact type | 1 Form C (NO/NC) | |
switching current | 5 A | |
Coil voltage (DC) | 24 V |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |