3UG4617-2CR20 | Siemens
Monitoring relays, 3-phase voltage with N conductor, phase failure 3x 160-690 V, 2 Form C (NO/NC), 690 V (AC), 5 A, 3UG4617-2CR20
Order No.: 27H8989
EAN: 4011209642607
MPN:
3UG4617-2CR20
3UG46172CR20
Unit Price (€ / pc.)
238.6783 € *
Available: 0 pcs.
Leadtime: 1 Week **
Digital monitoring relay 3-phase supply voltage Autom. phase sequence correction Phase failure 3 x 160 to 690 V 50 to 60 Hz AC Undervoltage and overvoltage 160-690 V Hysteresis 1-20 V OFF delay 0-20 s Asymmetry 0-20% 1 CO for phase correction 1 CO for line supply faults spring-type connection system Network monitoring relay with digital setting SIRIUS 3UG4 for monitoring phase sequence, phase failure and phase asymmetry as well as undervoltage and overvoltage, e.g. with unstable networks or mobile systems such as A/C compressors, refrigerated containers, construction site compressors or cranes.
Technical specifications
Connection | spring-clamp connection | |
Version | 3-phase voltage with N conductor, phase failure 3x 160-690 V | |
Contact type | 2 Form C (NO/NC) | |
switching current | 5 A | |
Coil voltage (AC) | 690 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |