3UG4616-2CR20 | Siemens
Monitoring relays, for 3-phase voltage with N conductor, 2 Form C (NO/NC), 400 V (AC), 5 A, 3UG4616-2CR20
Order No.: 27H8987
EAN: 4011209642591
MPN:
3UG4616-2CR20
3UG46162CR20
Unit Price (€ / pc.)
228.7299 € *
Available: 0 pcs.
Leadtime: 1 Week **
Digital monitoring relay for 3-phase voltage with N-conductor Phase sequence can be activated Phase failure 3 x 90 to 400 V 50 to 60 Hz AC Undervoltage and overvoltage 90-400 V Hysteresis 1-20 V 0-20 s each for Umin and Umax 1 CO for Umin 1 CO for Umax Spring-type terminal Network monitoring relay with digital setting SIRIUS 3UG4 for monitoring phase sequence, phase failure and phase asymmetry as well as undervoltage and overvoltage, e.g. with unstable networks or mobile systems such as A/C compressors, refrigerated containers, construction site compressors or cranes.
Technical specifications
Connection | spring-clamp connection | |
Version | for 3-phase voltage with N conductor | |
Contact type | 2 Form C (NO/NC) | |
switching current | 5 A | |
Coil voltage (AC) | 400 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |