6AV7863-4MA20-2AA0 | Siemens
SIMATIC IPC IFP2200 V2 22 multi-touch, Ethernet
Unit Price (€ / pc.)
2,668.7773 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,668.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,668.7773 €
6AV78634MA202AA0, Siemens
SIMATIC IFP2200 V2 Ethernet, 22" multi-touch display (16:9) with 1920x 1080 pixel resolution, built-in device, for 24V DC, DisplayPort and Ethernet monitor, rear USB, standard design.
Technical specifications
Resolution | 1920 x 1080 | |
Version | widescreen TFT display | |
screen diagonal | 21.5" | |
Width | 529 mm | |
Height | 331 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85285210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide), 4,4'-isopropylidenediphenol, Silicic acid, lead salt |