6AG1223-1QH32-4XB0 | Siemens
SIPLUS S7-1200 SM 1223, DI 8x120/230 V AC, DQ 8x relay With conformal coating...
Unit Price (€ / pc.)
493.7191 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
SIPLUS S7-1200 SM 1223 8DI/DQ based on 6ES7223-1QH32-0XB0 with conformal coating, -20…+60 °C, SIMATIC S7-1200, digital inputs/ output SM 1223, 8 DI AC/8 DQ RLY, 8 DI 120/230 V AC, 8 DQ relay 2 A SIMATIC S7-1200 Basic Controller. Just like the CPU, the digital input and output modules are also protected against extreme ambient conditions. Due to the 100% conformal coating they can withstand biologically, chemically and physically active substances, condensation, frost, and corrosive gases. Regardless of the conditions, your digital signals are reliably recorded.
Technical specifications
Version | digital input/output module | |
Width | 45 mm | |
Height | 100 mm | |
Depth | 75 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |