BS69004-1.5 | shiverpeaks
TOSLINK cable 1.5 m
Order No.: 82F4510
EAN: 4017538039422
MPN:
BS69004-1.5
Unit Price (€ / pc.)
3.2011 € *
Available: 0 pcs.
Available in 5 Days: 390 pcs.
Leadtime: 1 Week **
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
3.0226 €
25 pcs.
2.8322 €
50 pcs.
2.7489 €
100 pcs.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber optic cable, BS69004-1.5, SHIVERPEAKS
Fiber optic cable 4.0 mm, TOSLINK plug to TOSLINK plug, 1.5 m, black.
Technical specifications
Connection (1) | TOSLINK plug | |
Connection (2) | TOSLINK plug | |
Colour | black | |
Cable type | Glasfaserkabel | |
Cable length | 1.5 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90011090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |