BS69002-1.5 | shiverpeaks
TOSLINK cable 1.5 m
Order No.: 82F4502
EAN: 4017538985552
MPN:
BS69002-1.5
Unit Price (€ / pc.)
2.3681 € *
Available: 0 pcs.
Available in 5 Days: 514 pcs.
Leadtime: 1 Week **
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
10 pcs.
2.2372 €
25 pcs.
2.1063 €
50 pcs.
2.0468 €
100 pcs.
1.9159 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fiber optic cable, BS69002-1.5, SHIVERPEAKS
Fiber optic cable 2.2 mm, TOSLINK plug to TOSLINK plug, 1.5 m, black.
Technical specifications
Connection (1) | TOSLINK plug | |
Connection (2) | TOSLINK plug | |
Colour | black | |
Cable type | Glasfaserkabel | |
Cable length | 1.5 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90011090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |