SP30808-SLIM | shiverpeaks
Audio connecting cable, 3.5 mm-stereo plug, straight to 3.5 mm-stereo socket, straight, 5 m, gold-plated, dark blue
Order No.: 82F3102
EAN: 4099891064853
MPN:
SP30808-SLIM
Unit Price (€ / pc.)
6.8187 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 1 Week **
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
10 pcs.
6.3070 €
25 pcs.
5.8072 €
50 pcs.
5.4502 €
100 pcs.
5.1289 €
*incl. VAT plus shipping costs
**Subject to prior sale
Phono plug cable, SP30808-SLIM, SHIVERPEAKS
shiverpeaks®-PROFESSIONAL chrome plated metal-stereo jack 3.5 mm and chrome plated metal-bush 3.5 mm, slim-line.
Technical specifications
Connection (1) | 3.5 mm-stereo plug, straight | |
Connection (2) | 3.5 mm-stereo socket, straight | |
Colour | dark blue | |
Cable length | 5 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |