SP30805-1.5-SLIM | shiverpeaks
Audio connecting cable, 3.5 mm-stereo plug, straight to 3.5 mm-stereo socket, straight, 1,5 m, gold-plated, dark blue
Order No.: 82F3100
EAN: 4099891064846
MPN:
SP30805-1.5-SLIM
Unit Price (€ / pc.)
4.1293 € *
Available: 0 pcs.
Available in 5 Days: 198 pcs.
Leadtime: 1 Week **
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
10 pcs.
3.6414 €
100 pcs.
3.1892 €
250 pcs.
3.0821 €
1000 pcs.
2.8560 €
*incl. VAT plus shipping costs
**Subject to prior sale
Phono plug cable, SP30805-1.5-SLIM, SHIVERPEAKS
Jack plug extension cable, jack plug 3.5 mm to jack plug 3.5 mm, stereo, gold-plated, 1.5 m.
Technical specifications
Connection (1) | 3.5 mm-stereo plug, straight | |
Connection (2) | 3.5 mm-stereo socket, straight | |
Colour | dark blue | |
Cable length | 1.5 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |