BS10-46035 | shiverpeaks

HDMI plug type A (straight) to HDMI plug type A (straight), 2 m, black, BS10-46035

Order No.: 82F1053
EAN: 4099891587017
MPN:
BS10-46035
shiverpeaks
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
13.0067 € *
Available: 0 pcs.
Available in 5 Days: 390 pcs.
Leadtime: 1 Week **
Total Price:
13.01 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0067 €
5 pcs.
12.2213 €
10 pcs.
11.4359 €
25 pcs.
10.6386 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI Ultra High Speed Cable, BS10-46035, shiverpeaks

This Ultra High Speed HDMI Eco cable is the perfect product for your first steps in HDMI high end systems. They support a resolution up to 8K at 60Hz or 4K with 120Hz. Higher frame rates and bandwidths are becoming increasingly important in 3D, VR applications and video games. Due enhanced audio return channel (eARC), object based audio formats can now also be transmitted via the HDMI cable. Hereto, the permitted bandwidth for the enhanced Audio Return Channel has been increased from 1 Mbps to 37 Mbps. With the HDMI cable you connect e.g. your set top box with your TV, video projector or monitor. This HDMI cables support all important transmission standards.

Features

  • Supports: Dynamic HDR, HDR10, HLG, HDCP 2.2, HDCP 2.3, HDCP 1.4, 4K3D (120Hz), Display Stream Compression 1.2, HEC, 21: 9 Cinema Picture Format, 1080p High Frame Rate (HFR) 3D, Game Mode VRR, eARC, CEC 2.0, HDMI 2.1 Multichannel Sound Systems
  • Supports color sampling in 4:4:4, 4:2:2 and 4:2:0 formats
  • Bandwidth up to 48 Gbps
Technical specifications
Connection (1) HDMI plug type A (straight)
Connection (2) HDMI plug type A (straight)
Colour black
Cable type HDMI ultra high speed with ethernet
Cable length 2 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
1 item in 5 variations
*incl. VAT plus shipping costs