SP03-21035 | shiverpeaks
DisplayPort adapter cable, DisplayPort to HDMI type A, 2 m, SP03-21035
Order No.: 13M5107
EAN: 4017538162298
MPN:
SP03-21035
Unit Price (€ / pc.)
18.8734 € *
Available: 0 pcs.
Available in 5 Days: 60 pcs.
Leadtime: 1 Week **
DisplayPort HDMI cable, SP03-21035, shiverpeaks
Audio/Video DisplayPort 1.4/HDMI cable, gold-plated contacts, 2 m.
Technical specifications
Connection (1) | DisplayPort | |
Connection (2) | HDMI type A | |
Version | DisplayPort Cable | |
Colour | blue | |
Cable length | 2 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |