SP03-20055 | shiverpeaks
DisplayPort 1.4 cable, 5 m, SP03-20055
DisplayPort cable, SP03-20055, shiverpeaks
Audio/Video DisplayPort cable 1.4, gold-plated contacts, 5 m.
Connection (1) | DisplayPort | |
Connection (2) | DisplayPort | |
Version | DisplayPort Cable | |
Colour | blue | |
Cable length | 5 m | |
contact surface | gold-plated |
Country of origin | CN |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |