BS10-55045 | shiverpeaks

Mini-DisplayPort to DVI-Stecker (24+1), 3 m, black, BS10-55045

Order No.: 13M5002
EAN: 4099891012663
MPN:
BS10-55045
shiverpeaks
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
12.6735 € *
Available: 0 pcs.
Available in 5 Days: 726 pcs.
Leadtime: 1 Week **
Total Price:
12.67 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6735 €
5 pcs.
11.9000 €
10 pcs.
11.1384 €
25 pcs.
10.3649 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mini Displayport 1.2 adapter cable, BS10-55045, shiverpeaks

With the Mini DisplayPort 1.2 cable you connect e.g. your Notebook with a monitor, TV or video projector. A DisplayPort cable transmits digital video and audio signals. This cable supports a maximum resolution of 1920 x 1080 with 60 Hz.

Features

  • Resolution up to: 1920 x 1080 (60Hz)
  • Backwards compatible Versions: 1.1
Technical specifications
Connection (1) mini DisplayPort
Connection (2) DVI plug (24+1)
Version DisplayPort Cable
Colour black
Cable length 3 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Version
Connection (2)
Colour
Connection (1)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Version
Connection (2)
Colour
Connection (1)
Mini-DisplayPort to DVI-Stecker (24+1), 5 m, black, BS10-55055
Order No.:
 13M5003
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS10-55055
Available: 0 pcs. Available in 5 Days: 399 pcs. Leadtime: 1 Week **
Total Price: 14.88 € *
1 pcs.
14.8750 €
5 pcs.
13.9944 €
10 pcs.
13.0900 €
25 pcs.
12.1856 €
5 m
gold-plated
DisplayPort Cable
DVI plug (24+1)
black
mini DisplayPort
Mini-DisplayPort to DVI plug (24+1), 2 m, black, BS10-55035
Order No.:
 13M5001
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS10-55035
Available: 0 pcs. Available in 5 Days: 1,751 pcs. Leadtime: 1 Week **
Total Price: 10.53 € *
1 pcs.
10.5315 €
5 pcs.
9.8770 €
10 pcs.
9.2463 €
25 pcs.
8.6037 €
2 m
gold-plated
DisplayPort Cable
DVI plug (24+1)
black
mini DisplayPort
Mini-DisplayPort to DVI plug (24+1), 1 m, black, BS10-55025
Order No.:
 13M5000
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS10-55025
Available: 0 pcs. Available in 5 Days: 488 pcs. Leadtime: 1 Week **
Total Price: 10.28 € *
1 pcs.
10.2816 €
5 pcs.
9.6509 €
10 pcs.
9.0321 €
25 pcs.
8.4014 €
1 m
gold-plated
DisplayPort Cable
DVI plug (24+1)
black
mini DisplayPort
Mini-DisplayPort to DVI-Stecker (24+1), 3 m, black, BS10-55045
Order No.:
 13M5002
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS10-55045
Available: 0 pcs. Available in 5 Days: 726 pcs. Leadtime: 1 Week **
Total Price: 12.67 € *
1 pcs.
12.6735 €
5 pcs.
11.9000 €
10 pcs.
11.1384 €
25 pcs.
10.3649 €
3 m
gold-plated
DisplayPort Cable
DVI plug (24+1)
black
mini DisplayPort