SHELLY_DUO_RGBW_GU10 | Shelly
LED lamp, GU10, 5 W, 400 lm, 230 V (AC), 4000 K, 120 °, dull, RGBW, G
Order No.: 70P0072
EAN: 3800235262313
MPN:
SHELLY_DUO_RGBW_GU10
Shelly Duo RGBW GU10
Series: Shelly_Plug&Play
Unit Price (€ / pc.)
12.8758 € *
Available: 0 pcs.
Leadtime: 1 Week **
Bulb RGBW, SHELLY_DUO_RGBW_GU10, Shelly
The SHELLY_DUO_RGBW_GU10 is a Bulb RGBW that allows customers to control and adjust the brightness and the color of their light, choosing between 16 million colors. Shelly Bulb RGBW connects directly to the Wi-Fi at home and allows setting custom schedules, smart scenarios and Sunrise/Sunset actions.
Features
- Wi-Fi operated
- Energy efficient
- 16 million colors
- Light temperature control
- Control remotely
- Weekly Schedules
- Sunrise/Sunset
- Highly compatible
Technical specifications
Radiation angle | 120 ° | |
Version | dull | |
Dimmable | Yes | |
diameter | 60 mm | |
Energy efficiency class | G | |
Colour of the LED | RGBW | |
Colour temperature | 4000 K | |
Length | 122 mm | |
Power | 5 W | |
Luminous flux | 400 lm | |
average nominal life | 30000 s | |
Rated voltage (AC) | 230 V | |
Product type | LED | |
Socket version | GU10 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85395200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |