LY60B05PNK00A | SEPA
DC radial fan, 5 V, 11.1 m³/h, 34 dB, Magfix sleeve bearing, SEPA, LY60B05PNK00A
Unit Price (€ / pc.)
14.4109 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.41 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4109 €
10 pcs.
12.9710 €
50 pcs.
11.4002 €
100 pcs.
9.6985 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC radial fan, LY60B05PNK00A, SEPA
The LY60B05PNK00A operates reliably wherever power is required and space is limited. This product is popular for use in various industries such as medical technology, embedded systems, automation technology and in control cabinets.
Technical specifications
Width | 70 mm | |
speed | 3800 1/s | |
Height | 13 mm | |
Type of bearing | Magfix sleeve bearing | |
Rated voltage | 5 V | |
Sound pressure level | 34 db | |
Volume flow | 11.1 m³/h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145915 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |