Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.0111 €
100 pcs.
1.8921 €
500 pcs.
1.7850 €
2000 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Elastic support brackets for fans, type SEPA LM.
For fans with mounting flange; Material: thermoplastic elastomer (TPE). Hardness: approx. 70° Shore A. Inflammability: UL 94 V-0. Color: black.
Technical attributes (type, fan size, flange width, panel thickness): LM40C1, 40 x 40 mm, 10 mm, 0.75 to 1.25 mm
Technical specifications
Suitable for | Fan | |
Accessory Type | Mounting sleeve |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |