3-145-830 | SCHURTER

Pushbutton, 2 pole, silver, illuminated  (green), 3 A/250 VAC, mounting Ø 19 mm, 19.1 mm, IP66/IP67, 3-145-830

Order No.: 58P8104
MPN:
3-145-830
MSMII-19-MONX03A-D3-BE0-A-RI0GN024E0-S0NCB-S0NCNF-
Series: MSM II
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
31.3089 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
31.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
31.3089 €

Metal switch, 3-145-830, SCHURTER

The 3-145-830 is a metal switch, RI illuminated with torsion protection for easier positioning. Equipped with flat plug in terminals to permit fast connection.

Features

  • Attractive tactile feedback
  • High quality materials
  • Long life span
Technical specifications
Connection solder connection
Design round
Printed No
illuminated Yes
Installation diameter 19 mm
Actuator colour silver
Farbe der Beleuchtung green
contact surface silver-plated
min. Geräteausschnitt 19.1 mm
Pin number 2 pole
Latching switching function groping
Breaking capacity 3 A/250 VAC
Protection class IP66/IP67
Vandal-proof Yes
Logistics
Country of origin CH
Customs tariff number 85365080
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
contact surface
Pin number
Connection
Farbe der Beleuchtung
Design
Actuator colour
Latching switching function
illuminated
Installation diameter
1 item in 88 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
contact surface
Pin number
Connection
Farbe der Beleuchtung
Design
Actuator colour
Latching switching function
illuminated
Installation diameter