3-108-979 | SCHURTER

Pushbutton, 1 pole, silver, illuminated  (blue), 10 A/250 V, mounting Ø 30 mm, IP67, 3-108-979

Order No.: 12G2090
EAN: 4099891050061
MPN:
3-108-979
Series: MSM 30
SCHURTER
default L
Image may differ

Not suitable for new designs, LTB: 01.31.2024

Unit Price (€ / pc.)
42.6139 € *
Available: 10 pcs.
Total Price:
42.61 € *
Price list
Quantity
Price per unit*
1 pcs.
42.6139 €
10 pcs.
37.4969 €
20 pcs.
36.4735 €
40 pcs.
35.4620 €
160 pcs.
33.4152 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal switch, 3-108-979, SCHURTER

Features

  • High quality materials
  • Long life span
  • IP65 from front side to contact area

Applications

  • For use in harsh environments
Technical specifications
Connection quick connection
Design round
Printed No
illuminated Yes
Installation diameter 30 mm
Actuator colour silver
Farbe der Beleuchtung blue
contact surface silver-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 10 A/250 V
Protection class IP67
Vandal-proof Yes
Logistics
Country of origin CH
Customs tariff number 85365011
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
contact surface
illuminated
Installation diameter
Farbe der Beleuchtung
Design
Actuator colour
Latching switching function
Pin number
Connection
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
contact surface
illuminated
Installation diameter
Farbe der Beleuchtung
Design
Actuator colour
Latching switching function
Pin number
Connection