1241.2415.3 | SCHURTER
Schurter 1241.2415.3
Unit Price (€ / pc.)
36.4497 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Piezo switch, 1241.2415.3, SCHURTER
Piezo switch with aluminum housing material, high reliability and long lifetime with more than 20 mill. actuations. It is easy to clean due to a tightly closed surface, can be used in harsh environments in potentially explosive applications and environments where volatile fumes, gases and dust are present.
Technical specifications
Connection | PCB connection | |
can be illuminated | No | |
Actuator | round | |
Installation diameter | 16 mm | |
Color of body | red | |
Shell Material | aluminum | |
Latching switching function | On-Off | |
Switching Voltage (AC) | 24 V | |
Switching Voltage (DC) | 24 V | |
switching current | 40 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365011 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |