1241.2356 | SCHURTER

Schurter 1241.2356

Order No.: 59P3926
EAN: 4099889200317
MPN:
1241.2356
Series: PSE NO 16
SCHURTER
default L
front L
Image may differ
Unit Price (€ / pc.)
13.209 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
13.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.209 €

Piezo switch, 1241.2356, SCHURTER

Piezo switch with plastic housing material, high reliability and long lifetime with more than 20 mill. actuations. It is easy to clean due to a tightly closed surface and can be used in harsh environments, both indoors and outdoors.

Technical specifications
Connection quick connection
can be illuminated No
Actuator round
Installation diameter 16 mm
Color of body natural
Shell Material plastic
Latching switching function On-Off
Switching Voltage (AC) 42 V
Switching Voltage (DC) 60 V
switching current 100 mA
Degree of protection (IP) IP69X
Logistics
Country of origin CH
Customs tariff number 85365011
MSL MSL 1
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell Material
Latching switching function
Color of body
Connection
Installation diameter
Actuator
Switching Voltage (DC)
Degree of protection (IP)
Switching Voltage (AC)
switching current
can be illuminated
1 item in 16 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Latching switching function
Color of body
Connection
Installation diameter
Actuator
Switching Voltage (DC)
Degree of protection (IP)
Switching Voltage (AC)
switching current
can be illuminated
Schurter 1241.2350
Order No.:
 59P3921
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.2350
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 13.48 € *
1 pcs.
13.4827 €
stainless steel
On-Off
red
PCB connection
20 mm
round
60 V
IP67
42 V
100 mA
No
Schurter 1241.2411.1
Order No.:
 59P3927
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.2411.1
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 16.40 € *
1 pcs.
16.3982 €
aluminum
On-Off
gold
solder pin
16 mm
plunger
60 V
IP67
42 V
100 mA
No
Schurter 1241.3001
Order No.:
 59P4108
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.3001
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 17.83 € *
1 pcs.
17.8262 €
stainless steel
On-Off
green
quick connection
16 mm
round
60 V
IP69X
42 V
100 mA
No
Schurter 1241.2352
Order No.:
 59P3924
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.2352
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 13.35 € *
1 pcs.
13.3518 €
plastic
On-Off
red
solder pin
16 mm
round
60 V
IP67
42 V
100 mA
No
Schurter 1241.2353
Order No.:
 59P3925
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.2353
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 13.89 € *
1 pcs.
13.8873 €
plastic
On-Off
black
solder pin
16 mm
round
60 V
IP69X
42 V
100 mA
No
Schurter 1241.2411.5
Order No.:
 59P3930
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.2411.5
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 16.40 € *
1 pcs.
16.3982 €
aluminum
On-Off
green
PCB connection
16.2 mm
round
42 V
IP67
42 V
100 mA
No
Schurter 1241.3003
Order No.:
 59P4110
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.3003
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 17.83 € *
1 pcs.
17.8262 €
aluminum
On-Off
natural
quick connection
16 mm
round
60 V
IP69X
42 V
100 mA
No
Schurter 1241.2411.8
Order No.:
 59P3933
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.2411.8
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 16.40 € *
1 pcs.
16.3982 €
aluminum
On-Off/Off-On
silver
solder pin
16.2 mm
round
60 V
IP67
42 V
100 mA
No
Schurter 1241.2611
Order No.:
 59P3946
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.2611
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 19.03 € *
1 pcs.
19.0281 €
stainless steel
On-Off
solder pin
16 mm
round
60 V
IP69X
42 V
100 mA
No
Schurter 1241.2411.3
Order No.:
 59P3928
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.2411.3
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 16.40 € *
1 pcs.
16.3982 €
aluminum
On-Off
red
solder pin
16 mm
round
60 V
IP69X
42 V
100 mA
No
Schurter 1241.2411.4
Order No.:
 59P3929
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.2411.4
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 16.40 € *
1 pcs.
16.3982 €
aluminum
On-Off
blue
solder pin
16 mm
round
60 V
IP69X
42 V
100 mA
No
Schurter 1241.3000
Order No.:
 59P4107
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.3000
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 17.83 € *
1 pcs.
17.8262 €
aluminum
On-Off
red
quick connection
16 mm
round
60 V
IP67
42 V
100 mA
No
Schurter 1241.2351
Order No.:
 59P3923
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.2351
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 13.89 € *
1 pcs.
13.8873 €
plastic
On-Off
red
solder pin
16 mm
round
60 V
IP67
42 V
100 mA
No
Schurter 1241.2356
Order No.:
 59P3926
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.2356
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 13.21 € *
1 pcs.
13.209 €
plastic
On-Off
natural
quick connection
16 mm
round
60 V
IP69X
42 V
100 mA
No
Schurter 1241.2411.7
Order No.:
 59P3931
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.2411.7
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 16.40 € *
1 pcs.
16.3982 €
aluminum
On-Off
black
solder pin
16 mm
round
60 V
IP69X
42 V
100 mA
No
Schurter 1241.3002
Order No.:
 59P4109
Manufacturer:
 SCHURTER
Manufacturer SKU:
 1241.3002
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 17.83 € *
1 pcs.
17.8262 €
aluminum
On-Off
black
quick connection
16 mm
round
60 V
IP67
42 V
100 mA