1241.2352 | SCHURTER
Schurter 1241.2352
Piezo switch, 1241.2352, SCHURTER
Piezo switch with plastic housing material, high reliability and long lifetime with more than 20 mill. actuations. It is easy to clean due to a tightly closed surface and can be used in harsh environments, both indoors and outdoors.
Connection | solder pin | |
can be illuminated | No | |
Actuator | round | |
Installation diameter | 16 mm | |
Color of body | red | |
Shell Material | plastic | |
Latching switching function | On-Off | |
Switching Voltage (AC) | 42 V | |
Switching Voltage (DC) | 60 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Country of origin | CH |
Customs tariff number | 85365011 |
MSL | MSL 1 |
Original Packaging | Carton with 10 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |