0034.3854.PT | SCHURTER
Microfuses 5.4 x 22.5 mm, 0.1 A, F, 250 V (AC), 35 A breaking capacity, 0034.3854.PT
Miniature fuse, 0034.3854.PT, SCHURTER
Miniature fuse with Pigtail, 5.4 x 22.5 mm, Quick-Acting F, cULus, 250 VAC.
Features
- Low breaking capacity
- UL Standard Fuse
Version | microfuses | |
Tripping characteristics | F | |
Breaking capacity | 35 A | |
Design | 5.4 x 22.5 mm | |
diameter | 5.4 mm | |
Enclosure | glass tube | |
Length | 22.5 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 0.1 A |
Customs tariff number | 85361010 |
Original Packaging | Carton with 1,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |