0853.1202 | SCHURTER
Safety slide with handle, white for fuse holder OGN/OGN-SMD, 0853.1202
Order No.: 59P2474
EAN: 4099889174779
MPN:
0853.1202
Unit Price (€ / pc.)
0.2689 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Fuse Carriage with Handle for OGN and OGN-SMD, white, 0853.1202, Schurter
For appliances in unattended use
Features
- Suitable for fully automated PCD assembling
- Available with blister tape packaging
- Small design height
- Available preassembled with fuses
- Fuse-Link 5 x 20 mm
Applications
- Household appliances
Technical specifications
Suitable for | fuse holder OGN/OGN-SMD | |
Accessory Type | Safety slide with handle, white |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269097 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |