CMF3.1012.12 | SCHURTER

Combination element C6, 3 pole, screw mounting, PCB connection, black, CMF3.1012.12

Order No.: 59P8621
EAN: 4099889871128
MPN:
CMF3.1012.12
Series: CMF3
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
5.3907 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
5.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.3907 €

Plug, CMF3.1012.12, SCHURTER

IEC Appliance inlet C6 with line switch 1-pole.

Features

  • Panel mountable
  • 2 Functions
  • For PCB mounting
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection PCB connection
Version plug
Swich colour black
Colour black
IEC designation C6
Assembly screw mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 125 V
Rated current IEC 2.5 A
Rated current UL/CSA 7 A
Line filter present No
Switch illuminated No
Power switch available Yes
Panel thickness 2 mm
Number of poles switch 1 pole
Pin number 3 pole
Fuse holder present No
Pin temperature 70 °C
Logistics
Country of origin CZ
Customs tariff number 85366990
MSL MSL 1
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Connection
Swich colour
Version
Rated current IEC
Pin number
Panel thickness
Rated voltage IEC
Rated current UL/CSA
Rated voltage UL/CSA
Assembly
Colour
IEC designation
1 item in 6 variations
*incl. VAT plus shipping costs