CMF2.1011.12 | SCHURTER
Combination element C8, 2 pole, screw mounting, PCB connection, black, CMF2.1011.12
Unit Price (€ / pc.)
3.9270 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Plug, CMF2.1011.12, SCHURTER
IEC Appliance inlet C8 polarized with line switch 1-pole.
Features
- Panel mountable
- 2 Functions
- For PCB mounting
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 2
Technical specifications
Connection | PCB connection | |
Version | plug | |
Design | straight | |
Swich colour | black | |
Colour | black | |
IEC designation | C8 | |
Assembly | screw mounting | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 125 V | |
Rated current IEC | 2.5 A | |
Rated current UL/CSA | 7 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | Yes | |
Panel thickness | 2 mm | |
Number of poles switch | 1 pole | |
Pin number | 2 pole | |
Fuse holder present | No | |
Pin temperature | 70 °C |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |