6182.0045 | SCHURTER
Built-in appliance socket F, 3 pole, screw mounting, solder connection, black, 6182.0045
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
IEC Appliance outlet, 6182.0045, SCHURTER
IEC Appliance socket outlet with 1 Function suitable for appliances with protection class I.
Technical specifications
Connection | solder connection | |
Version | built-in appliance socket | |
Design | straight | |
Colour | black | |
IEC designation | F | |
Assembly | screw mounting | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated current UL/CSA | 15 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Pin number | 3 pole | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |