6160.0066 | SCHURTER
Plug C8, snap-in, solder connection, gray, 6160.0066
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Plug C8, 6160.0066, SCHURTER
Snap-in mounting, Front side, Pin temperature 70 °C, Protection class II.
Technical specifications
Connection | solder connection | |
Version | plug | |
Design | straight | |
Colour | gray | |
IEC designation | C8 | |
Assembly | snap-in | |
Rated voltage IEC | 250 V | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 2.5 A | |
Rated current UL/CSA | 2.5 A | |
Line filter present | No | |
Switch illuminated | No | |
Power switch available | No | |
Panel thickness | 20 mm | |
Fuse holder present | No | |
Pin temperature | 70 °C | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |