4410.0589 | SCHURTER

Circuit breaker, 1 pole, F characteristic, 1.2 A, 28 V (DC), 240 V (AC), screw connection, threaded fastening, IP40

Order No.: 59P6527
EAN: 4099889140583
MPN:
4410.0589
TMF12-222-1.2
Series: TM12-222
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
30.2022 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
30.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
30.2022 €

Thermal circuit breaker, 4410.0589, SCHURTER

The 4410.0589 is a thermal-magnetic circuit breaker for equipment and it is a threaded neck type with a manual switch button.

Features

  • Positively trip-free release
  • Shock resistance
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power tools
  • Uninterruptible power supply
  • Power supplies
  • Household appliances
Technical specifications
Connection screw connection
Tripping characteristics F
Type of mounting threaded fastening
Actuator push button
Rated voltage (AC) 240 V
Rated voltage (DC) 28 V
Rated current 1.2 A
Pin number 1 pole
Degree of protection (IP) IP40
Logistics
Country of origin CZ
Customs tariff number 85362010
MSL MSL 1
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 8 variations
*incl. VAT plus shipping costs