4410.0334 | SCHURTER
Circuit breaker, 1 pole, T characteristic, 5 A, 28 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, mounting flange, IP40
Unit Price (€ / pc.)
12.2927 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Thermal circuit breaker, 4410.0334, SCHURTER
The 4410.0334 is a thermal-magnetic circuit breaker for equipment and it is a flange type with a manual switch button.
Features
- Compact design
- Positively trip-free release
- Different mounting possibilities
- High dielectric strength
Applications
- Power tools
- Household equipment
- Power supplies and chargers
- Industrial appliances
Technical specifications
Connection | faston plug 6.3 x 0.8 mm | |
Tripping characteristics | T | |
Type of mounting | mounting flange | |
Actuator | push button | |
Rated voltage (AC) | 240 V | |
Rated voltage (DC) | 28 V | |
Rated current | 5 A | |
Pin number | 1 pole | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85362010 |
MSL | MSL 1 |
Original Packaging | Carton with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |