4410.0304 | SCHURTER

Circuit breaker, 1 pole, F characteristic, 9 A, 28 V (DC), 240 V (AC), faston plug 6.3 x 0.8 mm, mounting flange, IP40

Order No.: 59P6399
EAN: 4099889139358
MPN:
4410.0304
TMF12-111-9
Series: TM12-111
SCHURTER
default L
Image may differ
Unit Price (€ / pc.)
25.8468 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
25.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
25.8468 €

Thermal circuit breaker, 4410.0304, SCHURTER

The 4410.0304 is a thermal-magnetic circuit breaker for equipment and it is a flange type with a reset button.

Features

  • Reset type
  • Positively trip-free release
  • Different mounting possibilities
  • High dielectric strength

Applications

  • Power tools
  • Uninterruptible power supply
  • Power supplies
  • Household appliances
Technical specifications
Connection faston plug 6.3 x 0.8 mm
Tripping characteristics F
Type of mounting mounting flange
Actuator push button
Rated voltage (AC) 240 V
Rated voltage (DC) 28 V
Rated current 9 A
Pin number 1 pole
Degree of protection (IP) IP40
Logistics
Country of origin CZ
Customs tariff number 85362010
MSL MSL 1
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated current
Tripping characteristics
Type of mounting
Rated voltage (AC)
Pin number
Connection
Actuator
Rated voltage (DC)
Degree of protection (IP)
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated current
Tripping characteristics
Type of mounting
Rated voltage (AC)
Pin number
Connection
Actuator
Rated voltage (DC)
Degree of protection (IP)