KIT 7344 / LABOR 4 MM I | SCHÜTZINGER
Test equipment kit, for Laboratory program, KIT 7344 / LABOR 4 MM I
Test equipment kits for 4.0 mm laboratory program, type Schützinger KIT 7344 / LABOR 4 mm I.
180 items, kit consisting of jacks and safety plugs for reliable connections in the SELV environment, compact design; Content: 55 x safety plugs (straight, with solder terminals for up to 2.5 mm² conductor cross-sections), 35 x jacks (with solder terminals for up to 2.5 mm² conductor cross-sections), 90 x grips in different colors (for cable diameters up to 4.0 mm).
Type: KIT 7344 / LABOR 4 mm I
Suitable for | Laboratory program | |
Accessory Type | test equipment kit |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |