KIT 7094 / TEST 4 MM I | SCHÜTZINGER

Test equipment kit, for Laboratory program, KIT 7094 / TEST 4 MM I

Order No.: 86F7010
EAN: 4099891478230
MPN:
KIT 7094 / TEST 4 MM I
99014587
SCHÜTZINGER
default L
Image may differ
Unit Price (€ / pc.)
83.5261 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
83.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
83.5261 €

Test equipment kits for 4.0 mm laboratory program, type Schützinger KIT 7094 / Test 4 mm I.

8 items; Content: 2 measuring leads (both ends with plug, 1.0 m length, 1.0 mm² conductor cross-section), 2 clamp-type test probes (with stainless steel spring clamp in flexible shaft), 2 safety alligator clips (with 4.0 mm receptacle and 8.0 mm clamping range), 2 safety test probes (with 4.0 mm axial safety jack, including safety tip cap).


Type: KIT 7094 / Test 4 mm I

Technical specifications
Suitable for Laboratory program
Accessory Type test equipment kit
Logistics
Country of origin FR
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Accessory Type
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs