KIT 7093 / MULTIMETER II | SCHÜTZINGER
Test equipment kit, for multimeter, KIT 7093 / MULTIMETER II
Test equipment kits for 4.0 mm safety laboratory program, type Schützinger KIT 7093 / Multimeter II.
8 items for ultimate demands; Content: 2 safety connecting leads (both ends with safety plug, 1.5 m length, 2.5 mm² conductor cross-section), 2 safety alligator clips (with 4.0 mm receptacle and 15 mm clamping range), 2 safety test probes (with 4.0 mm axial jack, including safety tip cap), 2 safety alligator clips (with 4.0 mm receptacle and 11.5 mm clamping range).
Type: KIT 7093 / Multimeter II
Suitable for | multimeter | |
Accessory Type | test equipment kit |
Country of origin | FR |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |