KIT 2400 / MULTIMETER I | SCHÜTZINGER

Test equipment kit, for multimeter, KIT 2400 / MULTIMETER I

Order No.: 86F7030
EAN: 4099891478278
MPN:
KIT 2400 / MULTIMETER I
99014606
SCHÜTZINGER
default L
Image may differ
Unit Price (€ / pc.)
77.7903 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
77.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
77.7903 €

Test equipment kits for 4.0 mm safety laboratory program, type Schützinger KIT 2400 / Multimeter I.

12 items; Content: 2 safety safety measuring leads (one end with safety test probe equipped with replaceable inserts, opposing end with angled safety plug, 1.0 m length, 2.5 mm² conductor cross-section), 2 safety tip caps with integrated IC probe, 2 test probe inserts, suitable for use on both sides (with 5.0 mm spring-loaded steel tip and 4.0 mm fixed steel tip), 2 test probe inserts with 2.4 mm plug (usable on one side), 2 test probe inserts with 2.0 mm plug (usable on one side), 2 test probe inserts, usable on one side (with fixed 4.0 mm steel tip made of hardened steel).


Type: KIT 2400 / Multimeter I

Technical specifications
Suitable for multimeter
Accessory Type test equipment kit
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Suitable for
Accessory Type
1 item in 3 variations
*incl. VAT plus shipping costs