BOX BLS / M / 20 X 13.6 / 6T | SCHÜTZINGER
Storage box, transparent, (L x W) 20 x 13.6 mm, BOX BLS / M / 20 X 13.6 / 6T
Service and storage boxes, type Schützinger BOX BLS/.
Transparent, robust plastic box, with 6 separators for flexible insertion.
Technical attributes (type, dimensions (L x W), weight): BOX BLS/M, 20 x 13.6 cm, 168 g
Version | storage box | |
Width | 13.6 mm | |
ESD protection | No | |
Colour | transparent | |
Weight | 170 g | |
Length | 20 mm | |
Material | plastic |
Country of origin | FR |
Customs tariff number | 39231090 |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |