FK 15 S NI / WS | SCHÜTZINGER

4 mm plug, screw connection, 1.0 mm², white, FK 15 S NI / WS

Order No.: 12F276
EAN: 4099889664485
MPN:
FK 15 S NI / WS
Series: FK 15
SCHÜTZINGER
default L
front L
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
2.4038 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.0468 €
100 pcs.
1.9040 €
250 pcs.
1.7850 €
1000 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory plugs, 4.0 mm, type Schützinger FK 15 S Ni/1/.

With add-on axial jack; Screw connection: up to 1.0 mm². Nickel-plated contact parts. Grip: PE. Rated voltage: 33 VAC/70 VDC. Rated current: 16 A. Contact resistance: 3.0 mohm. Operating temperatures: –25 to +75 °C.

Technical attributes (type, color): FK 15 S Ni/1/WS, white

Technical specifications
Connection screw connection
Version plug
Rated Voltage 30 VAC/60 VDC
Rated current 16 A
Touch safe No
diameter 4 mm
Colour white
contact surface nickel-plated
Length 44 mm
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
diameter
Cable cross-section
contact surface
Version
Rated Voltage
Rated current
Length
Connection
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
diameter
Cable cross-section
contact surface
Version
Rated Voltage
Rated current
Length
Connection
4 mm plug, screw connection, 1.0 mm², red, FK 15 S NI / RT
Order No.:
 12F271
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 FK 15 S NI / RT
Available: 32 pcs. Leadtime: 1 Week **
Total Price: 2.40 € *
1 pcs.
2.4038 €
10 pcs.
2.0468 €
100 pcs.
1.9040 €
250 pcs.
1.7850 €
1000 pcs.
1.6303 €
red
4 mm
1.0 mm²
nickel-plated
plug
30 VAC/60 VDC
16 A
44 mm
screw connection
4 mm plug, screw connection, 1.0 mm², white, FK 15 S NI / WS
Order No.:
 12F276
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 FK 15 S NI / WS
Available: 4 pcs. Leadtime: On Request **
Total Price: 2.40 € *
1 pcs.
2.4038 €
10 pcs.
2.0468 €
100 pcs.
1.9040 €
250 pcs.
1.7850 €
1000 pcs.
1.6303 €
white
4 mm
1.0 mm²
nickel-plated
plug
30 VAC/60 VDC
16 A
44 mm
screw connection
4 mm plug, screw connection, 1.0 mm², black, FK 15 S NI / SW
Order No.:
 12F270
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 FK 15 S NI / SW
Available: 51 pcs. Leadtime: 1 Week **
Total Price: 2.40 € *
1 pcs.
2.4038 €
10 pcs.
2.0468 €
100 pcs.
1.9040 €
250 pcs.
1.7850 €
1000 pcs.
1.6303 €
black
4 mm
1.0 mm²
nickel-plated
plug
30 VAC/60 VDC
16 A
44 mm
screw connection
4 mm plug, screw connection, 1.0 mm², blue, FK 15 S NI / BL
Order No.:
 12F274
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 FK 15 S NI / BL
Available: 8 pcs. Leadtime: On Request **
Total Price: 2.40 € *
1 pcs.
2.4038 €
10 pcs.
2.0468 €
100 pcs.
1.9040 €
250 pcs.
1.7850 €
1000 pcs.
1.6303 €
blue
4 mm
1.0 mm²
nickel-plated
plug
30 VAC/60 VDC
16 A
44 mm
screw connection
4 mm plug, screw connection, 1.0 mm², yellow, FK 15 S NI / GE
Order No.:
 12F272
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 FK 15 S NI / GE
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.05 € *
10 pcs.
2.0468 €
100 pcs.
1.9040 €
250 pcs.
1.7850 €
1000 pcs.
1.6303 €
yellow
4 mm
1.0 mm²
nickel-plated
plug
30 VAC/60 VDC
16 A
44 mm
screw connection
4 mm plug, screw connection, 1.0 mm², green, FK 15 S NI / GN
Order No.:
 12F273
Manufacturer:
 SCHÜTZINGER
Manufacturer SKU:
 FK 15 S NI / GN
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.05 € *
10 pcs.
2.0468 €
100 pcs.
1.9040 €
250 pcs.
1.7850 €
1000 pcs.
1.6303 €
green
4 mm
1.0 mm²
nickel-plated
plug
30 VAC/60 VDC
16 A
44 mm
screw connection