AK 2799 NI / RT | SCHÜTZINGER

Alligator clip, red, max. 8 mm, socket 2 mm, AK 2799 NI / RT

Order No.: 86F0004
EAN: 4099889683530
MPN:
AK 2799 NI / RT
99010547
Series: AK 2799 NI
SCHÜTZINGER
default L
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
10 pcs.
1.6898 €
50 pcs.
1.5589 €
100 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection socket 2 mm
Rated Voltage 30 VAC/60 VDC
Rated current 3 A
Colour red
clamping force range max. 8 mm
Logistics
Country of origin ES
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
Rated Voltage
Rated current
Connection
clamping force range
1 item in 2 variations
*incl. VAT plus shipping costs