EF500-115R5 | SCHROFF
Air Filtered Fan EF 500, 115 VAC
Order No.: 85H6762
EAN: 4036088219269
MPN:
EF500-115R5
As a private customer, you can buy this item as soon as we have it back in stock.
Fan with air filter EF 500, IP 54.
Technical specifications
Width | 320 mm | |
Height | 320 mm | |
Type of bearing | ball bearing | |
Rated voltage | 115 V | |
Sound pressure level | 52 db | |
Degree of protection (IP) | IP54 | |
Depth | 150.5 mm | |
Volume flow | 480 m³/h |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |