EF300-115R5 | SCHROFF
Air Filtered Fan EF 300, 115 VAC
As a private customer, you can buy this item as soon as we have it back in stock.
Width | 252 mm | |
Height | 252 mm | |
Type of bearing | ball bearing | |
Rated voltage | 115 V | |
Sound pressure level | 46 db | |
Degree of protection (IP) | IP54 | |
Depth | 113 mm | |
Volume flow | 223 m³/h |
Country of origin | DE |
Customs tariff number | 84145925 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |