EF200-24R5 | SCHROFF
Air Filter Fan, EF 200, 24 VDC
Order No.: 85H6754
EAN: 4036088218903
MPN:
EF200-24R5
As a private customer, you can buy this item as soon as we have it back in stock.
Fan with air filter EF 200, IP 54.
Technical specifications
Width | 145 mm | |
Height | 145 mm | |
Type of bearing | ball bearing | |
Rated voltage | 24 V | |
Sound pressure level | 44 db | |
Degree of protection (IP) | IP54 | |
Depth | 70 mm | |
Volume flow | 60 m³/h |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |