EF100-115R5 | SCHROFF

Air Filter Fan EF 100, 115 VAC

Order No.: 85H6750
EAN: 4036088219214
MPN:
EF100-115R5
SCHROFF
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Fan with air filter EF 100, IP 54.
Technical specifications
Width 109 mm
Height 109 mm
Type of bearing slide bearing
Rated voltage 115 V
Sound pressure level 33 db
Degree of protection (IP) IP54
Depth 62 mm
Volume flow 19 m³/h
Logistics
Country of origin DE
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Rated voltage
Depth
Width
Sound pressure level
Height
Volume flow
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage
Depth
Width
Sound pressure level
Height
Volume flow
Degree of protection (IP)
Air Filter Fan EF 100, 24 VDC
Order No.:
 85H6751
Manufacturer:
 SCHROFF
Manufacturer SKU:
 EF100-24R5
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
24 V
62 mm
109 mm
33 db
109 mm
19 m³/h
IP54
Air Filter Fan EF 100, 230 VAC
Order No.:
 85H6752
Manufacturer:
 SCHROFF
Manufacturer SKU:
 EF100R5
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 60.33 € *
1 pcs.
60.3330 €
230 V
62 mm
109 mm
33 db
109 mm
19 m³/h
IP54
Air Filter Fan EF 100, 115 VAC
Order No.:
 85H6750
Manufacturer:
 SCHROFF
Manufacturer SKU:
 EF100-115R5
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
115 V
62 mm
109 mm
33 db
109 mm
19 m³/h
IP54